
FMC5030 | |
|---|---|
DigiKey Part Number | 3315-FMC5030-ND |
Manufacturer | |
Manufacturer Product Number | FMC5030 |
Description | RF Transceiver FMC |
Customer Reference | |
Detailed Description | AD9364 Transceiver Wireless (RF/RFID) ZedBoard Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amtery Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | ZedBoard | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | AD9364 | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, Python | |
Interconnect System | FMC | |
Note | - | |
Primary Attributes | 70MHz ~ 18GHz Frequency Range |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51,286.50000 | $51,286.50 |
| 4 | $49,759.65000 | $199,038.60 |
| 10 | $48,741.75000 | $487,417.50 |

