CP20018A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20018A-10

DigiKey Part Number
3315-CP20018A-10-ND
Manufacturer
Manufacturer Product Number
CP20018A-10
Description
0.5 GHz - 18 GHz, 10 dB Coupling
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 18GHz 10dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amtery Corporation
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 18GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
2dB
Power - Max
20W
Isolation
32dB
Return Loss
21dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Amtery Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,900.00000$4,900.00
4$4,766.72000$19,066.88
10$4,680.48000$46,804.80