


TCS3200EVM | |
---|---|
DigiKey Part Number | TCS3200EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCS3200EVM |
Description | EVAL MODULE FOR TCS3200 |
Customer Reference | |
Detailed Description | TCS3200 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TCS3200 | |
Note | - |