CCS811B-JOPD500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ScioSense
In Stock: 4
Unit Price: $57.64000
Datasheet
CCS811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCS811
SparkFun CCS811 Air Quality Sensor Board | Maker Minute

CCS811B-JOPD500

DigiKey Part Number
CCS811B-JOPD500TR-ND - Tape & Reel (TR)
CCS811B-JOPD500CT-ND - Cut Tape (CT)
CCS811B-JOPD500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCS811B-JOPD500
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C
EDA/CAD Models
CCS811B-JOPD500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Air Quality
Accuracy
-
Output
I2C
Operating Temperature
-5°C ~ 50°C
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
26mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types