
TSL45315CL | |
---|---|
DigiKey Part Number | TSL45315-CLTR-ND - Tape & Reel (TR) TSL45315-CLCT-ND - Cut Tape (CT) TSL45315-CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL45315CL |
Description | SENSOR OPT AMBIENT 4 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.3V | |
Operating Temperature | -15°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-ChipLED |