


TSL25203M | |
---|---|
DigiKey Part Number | 4991-TSL25203MTR-ND - Tape & Reel (TR) 4991-TSL25203MCT-ND - Cut Tape (CT) 4991-TSL25203MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25203M |
Description | SENSOR OPT AMBIENT 6 QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-QFN | |
Supplier Device Package | 6-QFN (2x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
5 | $10.01000 | $50.05 |
10 | $9.52400 | $95.24 |
25 | $8.94000 | $223.50 |
50 | $8.54320 | $427.16 |
100 | $8.18010 | $818.01 |
500 | $7.44864 | $3,724.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.17666 | $7,176.66 |
2,000 | $6.92731 | $13,854.62 |
3,000 | $6.79118 | $20,373.54 |
5,000 | $6.62920 | $33,146.00 |
7,000 | $6.52800 | $45,696.00 |
10,000 | $6.42525 | $64,252.50 |