


TMG3992EVM | |
---|---|
DigiKey Part Number | TMG3992EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMG3992EVM |
Description | EVAL MODULE FOR TMG3992 |
Customer Reference | |
Detailed Description | TMG3992 - Light and Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMG3992 | |
Note | - |