
TMD27553M OLGA6 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TMD27553MOLGA6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD27553MOLGA6LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD27553MOLGA6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD27553M OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
5 | $9.83000 | $49.15 |
10 | $9.35200 | $93.52 |
25 | $8.77520 | $219.38 |
50 | $8.38520 | $419.26 |
100 | $8.02620 | $802.62 |
500 | $7.30738 | $3,653.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.03984 | $7,039.84 |
2,000 | $6.79461 | $13,589.22 |
3,000 | $6.66076 | $19,982.28 |
5,000 | $6.50147 | $32,507.35 |
7,000 | $6.40196 | $44,813.72 |
10,000 | $6.30092 | $63,009.20 |