

TCS3472EVM | |
---|---|
DigiKey Part Number | TCS3472EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCS3472EVM |
Description | EVAL MODULE FOR TCS3472 |
Customer Reference | |
Detailed Description | TCS3472 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TCS3472 | |
Note | - |