TCS3471EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCS3471EVM

TCS3471EVM

DigiKey Part Number
TCS3471EVM-ND
Manufacturer
Manufacturer Product Number
TCS3471EVM
Description
EVAL MODULE FOR TCS3471
Customer Reference
Detailed Description
TCS3471 - Light, Color Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Light, Color Sensor
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.7V ~ 3.3V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
TCS3471
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.