ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS3416CS

DigiKey Part Number
TCS3416CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS3416CS
Description
COLOR SEN I2C 16-B 6-CSP
Customer Reference
Detailed Description
Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
I2C
Resolution (Bits)
16 b
Features
Gain Control, Interrupt, Sync Input
Voltage - Supply
2.7 V ~ 3.6 V
Current - Supply (Max)
11mA @ 3.6V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.