

TCS3104FN | |
---|---|
DigiKey Part Number | TCS3104FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS3104FN |
Description | COLOR SEN VOLTAGE/RGB 6-VFDFN |
Customer Reference | |
Detailed Description | Color Sensor Gain Control 6-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | Voltage, RGB | |
Resolution (Bits) | - | |
Features | Gain Control | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 500µA @ 5V | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 6-VFDFN |