
SU CZHEF1.VC-U1U2-L0-V2-250-R18 | |
|---|---|
DigiKey Part Number | 475-SUCZHEF1.VC-U1U2-L0-V2-250-R18TR-ND - Tape & Reel (TR) 475-SUCZHEF1.VC-U1U2-L0-V2-250-R18CT-ND - Cut Tape (CT) 475-SUCZHEF1.VC-U1U2-L0-V2-250-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CZHEF1.VC-U1U2-L0-V2-250-R18 |
Description | THE OSLON UV 6060 HIGH POWER UV- |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 7V 350mA 150° 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) |


