



SU CULBN2.VC-AGAN-67-4E4G-30-R18 | |
---|---|
DigiKey Part Number | 475-SUCULBN2.VC-AGAN-67-4E4G-30-R18TR-ND - Tape & Reel (TR) 475-SUCULBN2.VC-AGAN-67-4E4G-30-R18CT-ND - Cut Tape (CT) 475-SUCULBN2.VC-AGAN-67-4E4G-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CULBN2.VC-AGAN-67-4E4G-30-R18 |
Description | OSLON UV 3535 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 5.8V 40mA 4mW/sr @ 30mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SU CULBN2.VC-AGAN-67-4E4G-30-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 30mA | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |