SPL-PL90 (x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL PL90

DigiKey Part Number
475-SPLPL90-ND
Manufacturer
Manufacturer Product Number
SPL PL90
Description
LASER DIODE 905NM 30W RADIAL
Customer Reference
Detailed Description
Laser Diode 905nm 30W 5.3V 40A Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
SPL PL90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
905nm
Voltage - Input
5.3V
Current Rating (Amps)
40A
Power (Watts)
30W
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.