
SPL BK94-40-25-10B (931,0 +/-5NM) | |
---|---|
DigiKey Part Number | 475-SPLBK94-40-25-10B(931,0+/-5NM)-ND |
Manufacturer | |
Manufacturer Product Number | SPL BK94-40-25-10B (931,0 +/-5NM) |
Description | LASER BAR HIGH POWER |
Customer Reference | |
Detailed Description | Laser Diode 931nm 250W 260A Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 931nm | |
Voltage - Input | - | |
Current Rating (Amps) | 260A | |
Power (Watts) | 250W | |
Package / Case | Module | |
Base Product Number |