Infrared (IR), Visible Emitter 524nm, 662nm, 860nm, 950nm 1.3V, 1.4V, 1.9V, 2.5V 60mA 1.65mW/sr @ 60mA 120° 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7014C

DigiKey Part Number
475-SFH7014CTR-ND - Tape & Reel (TR)
475-SFH7014CCT-ND - Cut Tape (CT)
475-SFH7014CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7014C
Description
SFH 7014C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR), Visible Emitter 524nm, 662nm, 860nm, 950nm 1.3V, 1.4V, 1.9V, 2.5V 60mA 1.65mW/sr @ 60mA 120° 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
524nm, 662nm, 860nm, 950nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.3V, 1.4V, 1.9V, 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Orientation
Top View
Type
Infrared (IR), Visible
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
60mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
1.65mW/sr @ 60mA
Package / Case
6-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
5$11.19800$55.99
10$10.66300$106.63
25$10.01360$250.34
50$9.57140$478.57
100$9.16620$916.62
500$8.35338$4,176.69
1,000$8.05099$8,050.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.62229$22,866.87
6,000$7.38061$44,283.66
9,000$7.24863$65,237.67
Manufacturers Standard Package