SFH 4776
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH 4776
How does infrared spectroscopy work

SFH 4776

DigiKey Part Number
475-SFH4776TR-ND - Tape & Reel (TR)
475-SFH4776CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFH 4776
Description
IR BROADBAND EMITTER FOR SPECTRO
Customer Reference
Detailed Description
Infrared (IR) Emitter 2.95V 500mA 29mW/sr @ 350mA (Typ) 120° 1108 (2720 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SFH 4776 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
29mW/sr @ 350mA (Typ)
Wavelength
-
Voltage - Forward (Vf) (Typ)
2.95V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.