
SFH 4726CS A01-CA1CB1 | |
|---|---|
DigiKey Part Number | 475-SFH4726CSA01-CA1CB1TR-ND - Tape & Reel (TR) 475-SFH4726CSA01-CA1CB1CT-ND - Cut Tape (CT) 475-SFH4726CSA01-CA1CB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4726CS A01-CA1CB1 |
Description | HIGHPOWER 940NM INFRARED LED FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.75V 1.5A 280mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 150° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 280mW/sr @ 1A | Package / Case 3-SMD, No Lead |
Wavelength 950nm (935nm ~ 965nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $24.49200 | $244.92 |
| 100 | $19.29260 | $1,929.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $16.80612 | $10,083.67 |
| 1,200 | $16.09613 | $19,315.36 |
| 1,800 | $15.73271 | $28,318.88 |
| 3,000 | $15.32271 | $45,968.13 |
| 4,200 | $15.07907 | $63,332.09 |

