
SFH 4716B | |
---|---|
DigiKey Part Number | 475-SFH4716BTR-ND - Tape & Reel (TR) 475-SFH4716BCT-ND - Cut Tape (CT) 475-SFH4716BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716B |
Description | IR OSLON BLACK SERIES ARE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 858nm 1.75V, 1.85V, 1.9V 2A 200mW/sr @ 2A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 2A | |
Wavelength | 858nm | |
Voltage - Forward (Vf) (Typ) | 1.75V, 1.85V, 1.9V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $11.09300 | $110.93 |
25 | $10.09640 | $252.41 |
100 | $8.99760 | $899.76 |
250 | $8.47408 | $2,118.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $8.08497 | $4,850.98 |
1,200 | $7.83815 | $9,405.78 |
1,800 | $7.71446 | $13,886.03 |
3,000 | $7.57747 | $22,732.41 |
4,200 | $7.49740 | $31,489.08 |
6,000 | $7.42040 | $44,522.40 |