
SFH 4645 | |
---|---|
DigiKey Part Number | 475-SFH4645TR-ND - Tape & Reel (TR) 475-SFH4645CT-ND - Cut Tape (CT) 475-SFH4645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4645 |
Description | EMITTER IR 950NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 25mW/sr @ 100mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4645 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $7.21100 | $72.11 |
100 | $5.37630 | $537.63 |
500 | $4.56382 | $2,281.91 |
1,000 | $4.29801 | $4,298.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.07258 | $8,145.16 |
4,000 | $3.88153 | $15,526.12 |
6,000 | $3.78369 | $22,702.14 |
10,000 | $3.67325 | $36,732.50 |
14,000 | $3.60759 | $50,506.26 |
20,000 | $3.54361 | $70,872.20 |