SFH 464 E7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 464 E7800

DigiKey Part Number
475-SFH464E7800-ND
Manufacturer
Manufacturer Product Number
SFH 464 E7800
Description
EMITTER VISIBLE 660NM 50MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 660nm 2.1V 50mA 1mW/sr @ 50mA 46° TO-18-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
SFH 464 E7800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 50mA
Wavelength
660nm
Voltage - Forward (Vf) (Typ)
2.1V
Viewing Angle
46°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.10000$46.10
10$34.48400$344.84
120$27.24033$3,268.84
600$24.37687$14,626.12
1,080$23.57820$25,464.46
2,040$22.83275$46,578.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.