New at DigiKey
Image for SFH 4253B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4253B

DigiKey Part Number
475-SFH4253BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4253B
Description
EMITTER IR 860NM 70MA 3.20MM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.55V 100mA 11.2mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.55V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-PLCC
Radiant Intensity (Ie) Min @ If
11.2mW/sr @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.65756$9,945.36