cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4249-UV

DigiKey Part Number
475-SFH4249-UVTR-ND - Tape & Reel (TR)
475-SFH4249-UVCT-ND - Cut Tape (CT)
475-SFH4249-UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4249-UV
Description
POWER TOPLED LENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 40mW/sr @ 100mA 50° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4249-UV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.74600$57.46
100$4.24360$424.36
500$3.57500$1,787.50
1,000$3.35586$3,355.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.16998$6,339.96
4,000$3.01242$12,049.68
6,000$2.93165$17,589.90
10,000$2.84049$28,404.90
14,000$2.78630$39,008.20
20,000$2.73347$54,669.40
Manufacturers Standard Package