
SFH 3219-Z | |
---|---|
DigiKey Part Number | 475-SFH3219-ZTR-ND - Tape & Reel (TR) 475-SFH3219-ZCT-ND - Cut Tape (CT) 475-SFH3219-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3219-Z |
Description | SENSOR PHOTO 990NM TOP VIEW PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 990nm Top View 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3219-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 990nm | |
Viewing Angle | 50° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.48600 | $44.86 |
100 | $3.28050 | $328.05 |
500 | $2.74044 | $1,370.22 |
1,000 | $2.56336 | $2,563.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.41297 | $4,825.94 |
4,000 | $2.28539 | $9,141.56 |
6,000 | $2.21999 | $13,319.94 |
10,000 | $2.14614 | $21,461.40 |
14,000 | $2.10224 | $29,431.36 |
20,000 | $2.05941 | $41,188.20 |