
SFH 3015 FA | |
---|---|
DigiKey Part Number | 475-SFH3015FATR-ND - Tape & Reel (TR) 475-SFH3015FACT-ND - Cut Tape (CT) 475-SFH3015FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3015 FA |
Description | SENSOR PHOTO 870NM SID VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 870nm Side View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3015 FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 870nm | |
Viewing Angle | 26° | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |