
SFH 2701 | |
---|---|
DigiKey Part Number | 475-SFH2701TR-ND - Tape & Reel (TR) 475-SFH2701CT-ND - Cut Tape (CT) 475-SFH2701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2701 |
Description | SENSOR PHOTODIODE 820NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 820nm 2ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.5 A/W @ 780nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 50pA | |
Active Area | 0.36mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |