
LTR10LEZPFSR056 | |
---|---|
DigiKey Part Number | 846-LTR10LEZPFSR056TR-ND - Tape & Reel (TR) 846-LTR10LEZPFSR056CT-ND - Cut Tape (CT) 846-LTR10LEZPFSR056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFSR056 |
Description | RES 0.056 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.22700 | $32.27 |
25 | $2.73920 | $68.48 |
50 | $2.45840 | $122.92 |
100 | $2.23500 | $223.50 |
250 | $2.00840 | $502.10 |
500 | $1.87752 | $938.76 |
1,000 | $1.77341 | $1,773.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.60643 | $8,032.15 |
10,000 | $1.49728 | $14,972.80 |
15,000 | $1.47525 | $22,128.75 |
25,000 | $1.45261 | $36,315.25 |
35,000 | $1.44918 | $50,721.30 |