
PLPT9 450MD_E B53B60 | |
|---|---|
DigiKey Part Number | 475-PLPT9450MD_EB53B60-ND |
Manufacturer | |
Manufacturer Product Number | PLPT9 450MD_E B53B60 |
Description | HIGH-POWER BLUE LASER DIODE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 442nm 7W 4.8V 4A TO-90-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 442nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Input 4.8V |
Series | Current Rating (Amps) 4A |
Packaging Tray | Power (Watts) 7W |
Part Status Active | Package / Case TO-90-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.23000 | $363.23 |
| 10 | $297.86500 | $2,978.65 |
| 250 | $250.13816 | $62,534.54 |


