PL 450B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 85
Unit Price: $272.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL 450B

DigiKey Part Number
475-PL450B-ND
Manufacturer
Manufacturer Product Number
PL 450B
Description
LASER DIODE 450NM 80MW RAD 3LD
Customer Reference
Detailed Description
Laser Diode 450nm 80mW 7V 125mA Radial, Can - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
PL 450B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Obsolete
Wavelength
450nm
Voltage - Input
7V
Current Rating (Amps)
125mA
Power (Watts)
80mW
Package / Case
Radial, Can - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes