New Product
MIRA016-3QM2WB WLP LF T&RDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIRA016-3QM1WB WLP LF T&RDP

DigiKey Part Number
4991-MIRA016-3QM1WBWLPLFT&RDPTR-ND - Tape & Reel (TR)
4991-MIRA016-3QM1WBWLPLFT&RDPCT-ND - Cut Tape (CT)
4991-MIRA016-3QM1WBWLPLFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIRA016-3QM1WB WLP LF T&RDP
Description
ams Mira016 CMOS Image Sensor
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 400H x 400V 2.79µm x 2.79µm 16-WLP (1.79x1.79)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Pixel Size
2.79µm x 2.79µm
Active Pixel Array
400H x 400V
Frames per Second
730.0
Voltage - Supply
-
Package / Case
16-BGA, CSPBGA
Supplier Device Package
16-WLP (1.79x1.79)
Operating Temperature
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.33000$61.33
5$55.35200$276.76
10$53.12100$531.21
25$50.45240$1,261.31
50$48.62800$2,431.40
100$46.95700$4,695.70
500$45.40854$22,704.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$41.18622$82,372.44
Manufacturers Standard Package