
LZC-C0WW00-0435 | |
|---|---|
DigiKey Part Number | 475-LZC-C0WW00-0435-ND |
Manufacturer | |
Manufacturer Product Number | LZC-C0WW00-0435 |
Description | LED MOD LZC WM WH STARBRD 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 42V |
Series | Lumens/Watt @ Current - Test 55 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 85 (Typ) |
Type LED Module | Viewing Angle 110° |
Color White, Warm | Size / Dimension 28.28mm Dia |
CCT (K) 3500K | Height 7.10mm |
Configuration Starboard | Light Emitting Surface (LES) 8.20mm Dia |
Luminous Flux @ Current/Temperature 1603lm (1085lm ~ 2120lm) | Lens Type Domed |
Current - Test 700mA | Base Product Number |

