
LZ4-40G108-0G23 | |
---|---|
DigiKey Part Number | 475-LZ4-40G108-0G23-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-40G108-0G23 |
Description | LED MOD LZ4 GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 Green Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-40G108-0G23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 657lm (445lm ~ 868lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 14.4V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |