LED Lighting Color - Green 528nm (520nm ~ 535nm) 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00G108-0000_G2

DigiKey Part Number
475-LZ4-00G108-0000_G2TR-ND - Tape & Reel (TR)
475-LZ4-00G108-0000_G2CT-ND - Cut Tape (CT)
475-LZ4-00G108-0000_G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-00G108-0000_G2
Description
LED LZ4 GREEN 528NM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Green 528nm (520nm ~ 535nm) 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
640lm (445lm ~ 868lm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
100°
Color
Mounting Type
Surface Mount
Wavelength
528nm (520nm ~ 535nm)
Package / Case
2828 (7070 Metric)
Current - Test
700mA
Supplier Device Package
2828
Voltage - Forward (Vf) (Typ)
14.4V
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Lumens/Watt @ Current - Test
63 lm/W
Height - Seated (Max)
0.154" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$102.69000$102.69
10$79.56800$795.68
100$66.08030$6,608.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.46596$15,616.49
500$60.21624$30,108.12
750$59.06491$44,298.68
1,250$57.76702$72,208.78
Manufacturers Standard Package