
LZ4-00CW08-0065 | |
---|---|
DigiKey Part Number | 475-LZ4-00CW08-0065TR-ND - Tape & Reel (TR) 475-LZ4-00CW08-0065CT-ND - Cut Tape (CT) 475-LZ4-00CW08-0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00CW08-0065 |
Description | LED LZ4 COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LZ4 White, Cool 6500K 12.6V 700mA 90° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00CW08-0065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 782lm (695lm ~ 868lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12.6V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.37000 | $112.37 |
10 | $87.49800 | $874.98 |
100 | $73.04250 | $7,304.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $69.17088 | $17,292.72 |
500 | $66.76152 | $33,380.76 |
750 | $65.52892 | $49,146.69 |
1,250 | $64.13881 | $80,173.51 |