
LZ1-10NW00-P000 | |
---|---|
DigiKey Part Number | 475-LZ1-10NW00-P000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10NW00-P000 |
Description | LED MOD LZ1 WHT STARBOARD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 White, Neutral Starboard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 234lm (182lm ~ 285lm) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 82 (Typ) | |
Viewing Angle | 85° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 4.50mm | |
Light Emitting Surface (LES) | 3.20mm Dia | |
Lens Type | Domed | |
Base Product Number |