


LYYYG6SF-CBDB-35-Z | |
---|---|
DigiKey Part Number | 475-LYYYG6SF-CBDB-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYYYG6SF-CBDB-35-Z |
Description | LED MLT PWR TLED 587NM YEL 6PLCC |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.15V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.00mm |