Green, Yellow 570nm, 590nm LED Indication - Discrete 2.0V Green, 2.0V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Yellow 570nm, 590nm LED Indication - Discrete 2.0V Green, 2.0V Yellow 4-PLCC
LYG T670-JL-1-0+JL-1-0-10-R18-Z

LYG T670-JL-1-0+JL-1-0-10-R18-Z

DigiKey Part Number
475-LYGT670-JL-1-0+JL-1-0-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYG T670-JL-1-0+JL-1-0-10-R18-Z
Description
LED TOPLED 590/570 YLW/GRN 4PLCC
Customer Reference
Detailed Description
Green, Yellow 570nm, 590nm LED Indication - Discrete 2.0V Green, 2.0V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Test
10mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
572nm, 586nm
Color
Package / Case
4-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2.0V Green, 2.0V Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.