
LY T68F-V1AB-46-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LYT68F-V1AB-46-3A4B-20-R18-ND |
Manufacturer | |
Manufacturer Product Number | LY T68F-V1AB-46-3A4B-20-R18 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 597nm |
Color | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.58134 | $8,138.76 |

