
LY T676-Q1R1-45-0-20-R18-Z-BP | |
|---|---|
DigiKey Part Number | 475-LYT676-Q1R1-45-0-20-R18-Z-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T676-Q1R1-45-0-20-R18-Z-BP |
Description | LED YELLOW SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Package / Case 2-PLCC |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 3.20mm L x 2.80mm W |
Color | Height (Max) 2.80mm |
Configuration Standard | Base Product Number |

