
LY M67K-K1L2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYM67K-K1L2-26-ZTR-ND - Tape & Reel (TR) 475-LYM67K-K1L2-26-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LYM67K-K1L2-26-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M67K-K1L2-26-0-2-R18-Z |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LY M67K-K1L2-26-0-2-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.65300 | $16.53 |
| 100 | $1.16500 | $116.50 |
| 500 | $0.94054 | $470.27 |
| 1,000 | $0.86646 | $866.46 |


