
LW Y1SG-BFOO-GKJM-1-20-R18 | |
---|---|
DigiKey Part Number | 475-LWY1SG-BFOO-GKJM-1-20-R18TR-ND - Tape & Reel (TR) 475-LWY1SG-BFOO-GKJM-1-20-R18CT-ND - Cut Tape (CT) 475-LWY1SG-BFOO-GKJM-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Y1SG-BFOO-GKJM-1-20-R18 |
Description | LED WHITE DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White 8200K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.87300 | $28.73 |
100 | $2.06290 | $206.29 |
500 | $1.69810 | $849.05 |
1,000 | $1.57791 | $1,577.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47575 | $2,951.50 |
4,000 | $1.38901 | $5,556.04 |
6,000 | $1.34448 | $8,066.88 |
10,000 | $1.29417 | $12,941.70 |
14,000 | $1.26425 | $17,699.50 |
20,000 | $1.23506 | $24,701.20 |
50,000 | $1.17060 | $58,530.00 |