LATBT686-QR+RS+KL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TWTG.BB-BXCX-2B12C3-Z486-20-R18-Z

DigiKey Part Number
475-LWTWTG.BB-BXCX-2B12C3-Z486-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWTWTG.BB-BXCX-2B12C3-Z486-20-R18-ZCT-ND - Cut Tape (CT)
475-LWTWTG.BB-BXCX-2B12C3-Z486-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TWTG.BB-BXCX-2B12C3-Z486-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 4.20mm W
Height (Max)
2.13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.32400$23.24
100$1.65620$165.62
500$1.35400$677.00
1,000$1.25431$1,254.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16950$2,339.00
4,000$1.09740$4,389.60
6,000$1.06037$6,362.22
10,000$1.01854$10,185.40
14,000$0.99365$13,911.10
20,000$0.96935$19,387.00
50,000$0.91571$45,785.50
Manufacturers Standard Package