TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Z

DigiKey Part Number
475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZCT-ND - Cut Tape (CT)
475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.72500$27.25
100$1.95100$195.10
500$1.60260$801.30
1,000$1.48810$1,488.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.39063$2,781.26
4,000$1.30784$5,231.36
6,000$1.26537$7,592.22
10,000$1.21737$12,173.70
14,000$1.18880$16,643.20
20,000$1.16094$23,218.80
50,000$1.09943$54,971.50
Manufacturers Standard Package