
LW TVSG.BB-AZBZ-FBKC-Z486-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TVSG.BB-AZBZ-FBKC-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.86mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.72500 | $27.25 |
100 | $1.95100 | $195.10 |
500 | $1.60260 | $801.30 |
1,000 | $1.48810 | $1,488.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39063 | $2,781.26 |
4,000 | $1.30784 | $5,231.36 |
6,000 | $1.26537 | $7,592.22 |
10,000 | $1.21737 | $12,173.70 |
14,000 | $1.18880 | $16,643.20 |
20,000 | $1.16094 | $23,218.80 |
50,000 | $1.09943 | $54,971.50 |