


LUW H9QP-M78M-JN-8E8G-700-R18-Z-HAN | |
|---|---|
DigiKey Part Number | 475-LUWH9QP-M78M-JN-8E8G-700-R18-Z-HANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW H9QP-M78M-JN-8E8G-700-R18-Z-HAN |
Description | LED OSLON BLACK FLAT SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat White 3.15V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package 3-SMD |
Flux @ 25°C, Current - Test 245lm (210lm ~ 280lm) | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Current - Test 700mA | Height - Seated (Max) 0.024" (0.60mm) |
Voltage - Forward (Vf) (Typ) 3.15V | Thermal Resistance of Package 6°C/W |

