
LUW H9GP.CE-KYLY-EMKM-1-350-R18-Z | |
---|---|
DigiKey Part Number | 475-LUWH9GP.CE-KYLY-EMKM-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LUWH9GP.CE-KYLY-EMKM-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LUWH9GP.CE-KYLY-EMKM-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW H9GP.CE-KYLY-EMKM-1-350-R18-Z |
Description | LED OSLON COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black White, Cool 6500K 3.2V 350mA 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 116lm (82lm ~ 150lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.152" L x 0.152" W (3.85mm x 3.85mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.54000 | $23.54 |
10 | $17.10600 | $171.06 |
100 | $13.27330 | $1,327.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $11.43603 | $6,861.62 |
1,200 | $10.91103 | $13,093.24 |
1,800 | $10.64210 | $19,155.78 |
3,000 | $10.33857 | $31,015.71 |
4,200 | $10.15825 | $42,664.65 |
6,000 | $9.98238 | $59,894.28 |