OSLON SX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW CN5M-GAHA-5P7R-1-Z

DigiKey Part Number
475-LUWCN5M-GAHA-5P7R-1-ZTR-ND - Tape & Reel (TR)
475-LUWCN5M-GAHA-5P7R-1-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LUW CN5M-GAHA-5P7R-1-Z
Description
LED OSLON 1/2 W ULTRA WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SX 3.2V 140mA 60° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (18lm ~ 36lm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
60 lm/W
CRI (Color Rendering Index)
-
Current - Max
250mA
Viewing Angle
60°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.093" (2.35mm)
Thermal Resistance of Package
30°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.