Green 532nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT VH9G-Q2OO-25-1-5-R18

DigiKey Part Number
475-LTVH9G-Q2OO-25-1TR-ND - Tape & Reel (TR)
475-LTVH9G-Q2OO-25-1CT-ND - Cut Tape (CT)
475-LTVH9G-Q2OO-25-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT VH9G-Q2OO-25-1-5-R18
Description
LED GREEN DIFFUSED 0402 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 532nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.85V
Mfr
Current - Test
5mA
Series
Viewing Angle
110°, 155°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
525nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.00mm L x 0.55mm W
Millicandela Rating
Height (Max)
0.35mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.00mm x 0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.52400$25.24
100$1.80220$180.22
500$1.47494$737.47
1,000$1.36724$1,367.24
2,000$1.27561$2,551.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19769$4,790.76
8,000$1.13157$9,052.56
12,000$1.09765$13,171.80
20,000$1.05936$21,187.20
28,000$1.03659$29,024.52
40,000$1.01438$40,575.20
Manufacturers Standard Package