
LT T64G-FAGA-29-N424-20-R33 | |
---|---|
DigiKey Part Number | 475-LTT64G-FAGA-29-N424-20-R33TR-ND - Tape & Reel (TR) 475-LTT64G-FAGA-29-N424-20-R33CT-ND - Cut Tape (CT) 475-LTT64G-FAGA-29-N424-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT T64G-FAGA-29-N424-20-R33 |
Description | LED GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 532nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 524nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.93100 | $29.31 |
100 | $2.10530 | $210.53 |
500 | $1.73368 | $866.84 |
1,000 | $1.61149 | $1,611.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50767 | $3,015.34 |
4,000 | $1.41948 | $5,677.92 |
6,000 | $1.37422 | $8,245.32 |
10,000 | $1.32309 | $13,230.90 |
14,000 | $1.29267 | $18,097.38 |
20,000 | $1.26300 | $25,260.00 |
50,000 | $1.19749 | $59,874.50 |